0533071871 18 Position Connector Header, Outer Shroud Contacts Surface Mount Tin
Price & Procurement
708 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 283.00000 ¥283
10 240.80000 ¥2,408
100 198.92000 ¥19,892

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM6777TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥137.48300
  • Cut Tape (CT)  : WM6777CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 708 - Immediate
  • Unit Price: ¥283.00000

0533071871

Datasheet
Digi-Key Part Number WM6777DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0533071871
Copy  
Description CONN HDR 18POS SMD TIN
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

18 Position Connector Header, Outer Shroud Contacts Surface Mount Tin

Copy  
Customer Reference
Documents & Media
Datasheets 53307 Series Drawing
Environmental Information 533071871 RoHS Cert of Compliance
Featured Product Core Micro Products
0.80 mm SlimStack Board-to-Board Connectors
Mfg CAD Models 53307-1871.stp
HTML Datasheet 53307 Series Drawing
3D Drawings 53307-1871.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 53307
Packaging Digi-Reel® 
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 18
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Tin
Contact Finish Thickness 120.0µin (3.05µm)
Mated Stacking Heights 4.5mm, 5.5mm
Height Above Board 0.144" (3.66mm)
Base Part Number 053307
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0524651871

CONN RCPT 18POS SMD TIN

Molex

¥234.00000 Details

0524651871

CONN RCPT 18POS SMD TIN

Molex

Digi-Reel® Details

0524651871

CONN RCPT 18POS SMD TIN

Molex

¥129.93300 Details
You May Also Be Interested In

0524651871

CONN RCPT 18POS SMD TIN

Molex

¥234.00000 Details
Additional Resources
Standard Package 1
Other Names WM6777DKR