0533071671 16 Position Connector Header, Outer Shroud Contacts Surface Mount Tin
Price & Procurement
5,950 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 229.00000 ¥229
10 194.50000 ¥1,945
100 160.61000 ¥16,061

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM8915TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥126.79700
  • Cut Tape (CT)  : WM8915CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,950 - Immediate
  • Unit Price: ¥229.00000

0533071671

Datasheet
Digi-Key Part Number WM8915DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0533071671
Copy  
Description CONN HDR 16POS SMD TIN
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

16 Position Connector Header, Outer Shroud Contacts Surface Mount Tin

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 53307
Packaging Digi-Reel® 
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 16
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Tin
Contact Finish Thickness 120.0µin (3.05µm)
Mated Stacking Heights 4.5mm, 5.5mm
Height Above Board 0.144" (3.66mm)
Base Part Number 053307
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0524651671

CONN RCPT 16POS SMD TIN

Molex

¥177.00000 Details

0524651671

CONN RCPT 16POS SMD TIN

Molex

Digi-Reel® Details

0524651671

CONN RCPT 16POS SMD TIN

Molex

¥121.10200 Details
You May Also Be Interested In

0524651671

CONN RCPT 16POS SMD TIN

Molex

¥177.00000 Details

0533071071

CONN HDR 10POS SMD TIN

Molex

¥174.00000 Details
Additional Resources
Standard Package 1
Other Names WM8915DKR