Price & Procurement
6,660 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 218.00000 ¥218
10 185.30000 ¥1,853
100 153.06000 ¥15,306

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM8916TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥109.60100
  • Cut Tape (CT)  : WM8916CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,660 - Immediate
  • Unit Price: ¥218.00000

0533071471

Datasheet
Digi-Key Part Number WM8916DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0533071471
Copy  
Description CONN HDR 14POS SMD TIN
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

14 Position Connector Header, Outer Shroud Contacts Surface Mount Tin

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 53307
Packaging Digi-Reel® 
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 14
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Tin
Contact Finish Thickness 120.0µin (3.05µm)
Mated Stacking Heights 4.5mm, 5.5mm
Height Above Board 0.144" (3.66mm)
Base Part Number 053307
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0524651471

CONN RCPT 14POS SMD TIN

Molex

¥201.00000 Details

0524651471

CONN RCPT 14POS SMD TIN

Molex

Digi-Reel® Details

0524651471

CONN RCPT 14POS SMD TIN

Molex

¥111.75300 Details

0524651470

CONN RCPT 14POS SMD TIN

Molex

¥61.10713 Details
You May Also Be Interested In

0524651471

CONN RCPT 14POS SMD TIN

Molex

¥201.00000 Details

0533071271

CONN HDR 12POS SMD TIN

Molex

¥197.00000 Details

0524651271

CONN RCPT 12POS SMD TIN

Molex

¥185.00000 Details

B5B-XH-AM(LF)(SN)

CONN HEADER VERT 5POS 2.5MM

JST Sales America Inc.

¥31.00000 Details

B11B-XH-A(LF)(SN)

CONN HEADER VERT 11POS 2.5MM

JST Sales America Inc.

¥59.00000 Details

B7B-XH-A(LF)(SN)

CONN HEADER VERT 7POS 2.5MM

JST Sales America Inc.

¥39.00000 Details
Additional Resources
Standard Package 1
Other Names WM8916DKR