Price & Procurement
12,266 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 174.00000 ¥174
10 148.60000 ¥1,486
100 122.80000 ¥12,280

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM8918TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥96.94900
  • Cut Tape (CT)  : WM8918CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,271 - Immediate
  • Unit Price: ¥174.00000

0533071071

Datasheet
Digi-Key Part Number WM8918DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0533071071
Copy  
Description CONN HDR 10POS SMD TIN
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

10 Position Connector Header, Outer Shroud Contacts Surface Mount Tin

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 53307
Packaging Digi-Reel® 
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 10
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Tin
Contact Finish Thickness 120.0µin (3.05µm)
Mated Stacking Heights 4.5mm, 5.5mm
Height Above Board 0.144" (3.66mm)
Base Part Number 053307
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0524651071

CONN RCPT 10POS SMD TIN

Molex

¥168.00000 Details

0524651071

CONN RCPT 10POS SMD TIN

Molex

Digi-Reel® Details

0524651071

CONN RCPT 10POS SMD TIN

Molex

¥93.83300 Details

0524651070

CONN RCPT 10POS SMD TIN

Molex

¥165.52025 Details
You May Also Be Interested In

0524651071

CONN RCPT 10POS SMD TIN

Molex

¥168.00000 Details

0533071271

CONN HDR 12POS SMD TIN

Molex

¥197.00000 Details

0533641070

CONN HDR 10POS SMD TIN

Molex

¥97.00000 Details

0533091070

CONN HDR 10POS R/A SMD TIN

Molex

¥181.00000 Details

0524651070

CONN RCPT 10POS SMD TIN

Molex

¥165.52025 Details

10132798-012100LF

CONN RCPT 10POS SMD GOLD

Amphenol ICC (FCI)

¥86.00000 Details
Additional Resources
Standard Package 1
Other Names WM8918DKR