JPY | USD
Favorite

Price & Procurement
2,803 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 140.00000 ¥140
10 115.20000 ¥1,152
100 95.98000 ¥9,598

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM7632TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥77.00400
  • Digi-Reel®  : WM7632DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,803 - Immediate
  • Unit Price: Digi-Reel®

0532611571

Datasheet
Digi-Key Part Number WM7632CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0532611571
Copy  
Description CONN HEADER SMD R/A 15POS 1.25MM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 15 position 0.049" (1.25mm)

Copy  
Customer Reference
Documents & Media
Datasheets 53261-1571
510210001 Prod Spec
Video File 1.25mm Connector Systems
Environmental Information 532611571 RoHS Cert of Compliance
Featured Product PicoBlade Connector System
Core Micro Products
Mfg CAD Models 53261-1571.stp
PCN Design/Specification Resin 08/Jan/2019
PCN Assembly/Origin Terminal Supply 26/Oct/2017
HTML Datasheet 51021-0024 Prod Spec
EDA / CAD Models 532611571 by Ultra Librarian
3D Drawings 0532611571.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series PicoBlade 53261
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.049" (1.25mm)
Number of Positions 15
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.134" (3.40mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA46), Nylon 4/6
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose, Industrial, Medical
Base Part Number 053261
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0510211500

CONN HOUSING 15POS 1.25MM

Molex

¥47.00000 Details
You May Also Be Interested In

0510211500

CONN HOUSING 15POS 1.25MM

Molex

¥47.00000 Details

0532611471

CONN HEADER SMD R/A 14POS 1.25MM

Molex

¥133.00000 Details

0532610871

CONN HEADER SMD R/A 8POS 1.25MM

Molex

¥85.00000 Details

0532610471

CONN HEADER SMD R/A 4POS 1.25MM

Molex

¥66.00000 Details

0500798000

CONN SOCKET 26-28AWG CRIMP TIN

Molex

¥11.00000 Details

SP1001-04JTG

TVS DIODE 5.5V 13V SC70-5

Littelfuse Inc.

¥59.00000 Details
Additional Resources
Standard Package 1
Other Names WM7632CT