JPY | USD
Favorite

Price & Procurement
11,054 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 165.00000 ¥165
10 150.10000 ¥1,501
100 128.72000 ¥12,872
500 107.26400 ¥53,632

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM7624TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: ¥43.40200
  • Cut Tape (CT)  : WM7624CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,054 - Immediate
  • Unit Price: ¥164.00000

0532610671

Datasheet
Digi-Key Part Number WM7624DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0532610671
Copy  
Description CONN HEADER SMD R/A 6POS 1.25MM
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm)

Copy  
Documents & Media
Datasheets 53261-0671
53261-002 Pkg Spec
Video File 1.25mm Connector Systems
Environmental Information 532610671 RoHS Cert of Compliance
Featured Product PicoBlade Connector System
Core Micro Products
Mfg CAD Models 53261-0671.stp
PCN Design/Specification Resin 08/Jan/2019
PCN Assembly/Origin Terminal Supply 26/Oct/2017
HTML Datasheet 51021-0024 Prod Spec
EDA / CAD Models 532610671 by SnapEDA
3D Drawings 0532610671.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series PicoBlade 53261
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.049" (1.25mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.134" (3.40mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA46), Nylon 4/6
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose, Industrial, Medical
Base Part Number 053261
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0510210600

CONN HOUSING 6POS 1.25MM NATURAL

Molex

¥37.00000 Details
For Use With

0151340603

PICOBLADE 6 CIRCUIT 300MM

Molex

¥514.00000 Details

0151340602

PICOBLADE 6 CIRCUIT 150MM

Molex

¥482.00000 Details

0151340601

PICOBLADE 6 CIRCUIT 100MM

Molex

¥482.00000 Details

0151340600

PICOBLADE 6 CIRCUIT 50MM

Molex

¥438.00000 Details
You May Also Be Interested In

0532610471

CONN HEADER SMD R/A 4POS 1.25MM

Molex

¥142.00000 Details

0532610571

CONN HEADER SMD R/A 5POS 1.25MM

Molex

¥156.00000 Details

0533980667

CONN HEADER SMD 6POS 1.25MM

Molex

¥414.00000 Details

0510210600

CONN HOUSING 6POS 1.25MM NATURAL

Molex

¥37.00000 Details

0532610271

CONN HEADER SMD R/A 2POS 1.25MM

Molex

¥58.00000 Details

0151340602

PICOBLADE 6 CIRCUIT 150MM

Molex

¥482.00000 Details
Additional Resources
Standard Package 1
Other Names WM7624DKR