Price & Procurement
20,967 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 114.00000 ¥114
10 94.90000 ¥949
100 79.13000 ¥7,913

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM7977TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥63.30200
  • Cut Tape (CT)  : WM7977CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,967 - Immediate
  • Unit Price: ¥114.00000

0527460671

Datasheet
Digi-Key Part Number WM7977DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0527460671
Copy  
Description CONN FFC BOTTOM 6POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 52746-024,025
Environmental Information 52746-0671 RoHS Cert of Compliance
Featured Product 0.50 mm FPC Easy-On Connectors
Mfg CAD Models 52746-0671.stp
PCN Obsolescence/ EOL Multiple Devices 21/Jun/2013
HTML Datasheet 52746-024,025
3D Drawings 52746-0671.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 52746
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 6
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color White
Actuator Color Brown
Mating Cycles 20
Base Part Number 052746
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0150200071

CABLE FFC 6POS 0.50MM 12"

Molex

¥419.00000 Details

0150200053

CABLE FFC 6POS 0.50MM 2"

Molex

¥476.00000 Details

0150200055

CABLE FFC 6POS 0.50MM 3"

Molex

¥385.00000 Details

0150200057

CABLE FFC 6POS 0.50MM 4"

Molex

¥406.00000 Details

0150200059

CABLE FFC 6POS 0.50MM 5"

Molex

¥408.00000 Details

0150200051

CABLE FFC 6POS 0.50MM 1.18"

Molex

¥383.00000 Details
You May Also Be Interested In

0527461071

CONN FFC BOTTOM 10POS 0.50MM R/A

Molex

¥177.00000 Details

0527460871

CONN FFC BOTTOM 8POS 0.50MM R/A

Molex

¥138.00000 Details

0527450697

CONN FFC TOP 6POS 0.50MM R/A

Molex

¥110.00000 Details

0150200071

CABLE FFC 6POS 0.50MM 12"

Molex

¥419.00000 Details

5031821852

MICRO SD NORMAL ULTRALOWPRO8CKTE

Molex

¥390.00000 Details

PDTA115ET,215

TRANS PREBIAS PNP 50V TO236AB

Nexperia USA Inc.

¥21.00000 Details
Additional Resources
Standard Package 1
Other Names WM7977DKR