Price & Procurement
1,204 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 329.00000 ¥329
10 280.10000 ¥2,801
100 231.34000 ¥23,134

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM6765TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥182.63700
  • Cut Tape (CT)  : WM6765CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,204 - Immediate
  • Unit Price: ¥329.00000

0526103072

Datasheet
Digi-Key Part Number WM6765DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0526103072
Copy  
Description CONN FPC VERT 30POS 1.00MM SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

30 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 52610
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical - 1 Sided
Number of Positions 30
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.226" (5.74mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA46), Nylon 4/6
Actuator Material Polyphenylene Sulfide (PPS)
Features Zero Insertion Force (ZIF)
Voltage Rating 125V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Finish Thickness 3.94µin (0.10µm)
Housing Color -
Actuator Color -
Mating Cycles 30
Base Part Number 052610
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

0150390475

PREMO-FLEX 1.0 JMPR LGT 152 TYPE

Molex

¥594.00000 Details

0150390471

PREMO-FLEX 1.0 JMPR LGT 102 TYPE

Molex

¥459.00000 Details

0150390483

PREMO-FLEX 1.0 JMPR LGT 254 TYPE

Molex

¥729.00000 Details

0150390479

PREMO-FLEX 1.0 JMPR LGT 203 TYPE

Molex

¥709.00000 Details
You May Also Be Interested In

0522713069

CONN FPC BOTTOM 30POS 1.00MM R/A

Molex

¥333.00000 Details

0527933070

CONN FPC TOP 30POS 1.00MM R/A

Molex

¥178.00000 Details

0522073060

CONN FFC FPC TOP 30POS 1MM R/A

Molex

¥388.00000 Details
Additional Resources
Standard Package 1
Other Names WM6765DKR