JPY | USD

Price & Procurement
3,437 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 320.00000 ¥320
10 281.30000 ¥2,813
100 223.78000 ¥22,378

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM11015TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥196.64800
  • Digi-Reel®  : WM11015DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,437 - Immediate
  • Unit Price: Digi-Reel®

0526102433

Datasheet
Digi-Key Part Number WM11015CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0526102433
Copy  
Description CONN FPC VERT 24POS 1.00MM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 52610
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical - 1 Sided
Number of Positions 24
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.226" (5.74mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyamide (PA), Nylon, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating 125V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Finish Thickness 39.4µin (1.00µm)
Housing Color White
Actuator Color Brown
Mating Cycles 30
Base Part Number 052610
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0151670399

CABLE FFC 24POS 1.00MM 1.18"

Molex

¥218.00000 Details

0151670409

CABLE FFC 24POS 1.00MM 6"

Molex

¥273.00000 Details

0151670419

CABLE FFC 24POS 1.00MM 12"

Molex

¥344.00000 Details

0152670403

CABLE FFC 24POS 1.00MM 3"

Molex

¥295.00000 Details

0152670401

CABLE FFC 24POS 1.00MM 2"

Molex

¥279.00000 Details

0151670401

CABLE FFC 24POS 1.00MM 2"

Molex

¥195.00000 Details
You May Also Be Interested In

0522712479

CONN FPC BOTTOM 24POS 1.00MM R/A

Molex

¥238.00000 Details

DF3A-4P-2DSA

CONN HEADER VERT 4POS 2MM

Hirose Electric Co Ltd

¥24.00000 Details

DF3A-4P-2DS

CONN HEADER R/A 4POS 2MM

Hirose Electric Co Ltd

¥27.00000 Details

ADN8834ACPZ-R7

IC THERMO COOLER DRIVER 24LFCSP

Analog Devices Inc.

¥1,298.00000 Details

LMZM23600SILR

DC DC CONVERTER 1.2-15V

Texas Instruments

¥575.00000 Details
Additional Resources
Standard Package 1
Other Names WM11015CT