0526101033 10 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Price & Procurement
420 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 168.00000 ¥168
10 139.20000 ¥1,392
100 116.04000 ¥11,604

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM10999TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥100.75100
  • Cut Tape (CT)  : WM10999CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 420 - Immediate
  • Unit Price: ¥168.00000

0526101033

Datasheet
Digi-Key Part Number WM10999DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0526101033
Copy  
Description CONN FPC VERT 10POS 1.00MM SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 52610
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical - 1 Sided
Number of Positions 10
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.226" (5.74mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyamide (PA), Nylon, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating 125V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Finish Thickness 39.4µin (1.00µm)
Housing Color White
Actuator Color Brown
Mating Cycles 30
Base Part Number 052610
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0151670264

CABLE FFC 10POS 1.00MM 10"

Molex

¥327.00000 Details

0152670248

CABLE FFC 10POS 1.00MM 2"

Molex

¥227.00000 Details

0152670252

CABLE FFC 10POS 1.00MM 4"

Molex

¥232.00000 Details

0152670246

CABLE FFC 10POS 1.00MM 1.18"

Molex

¥256.00000 Details

0152670249

CABLE FFC 10POS 1.00MM 3"

Molex

¥259.00000 Details

0152670260

CABLE FFC 10POS 1.00MM 8"

Molex

¥259.00000 Details
You May Also Be Interested In

0529010274

CONN RCPT 20POS SMD GOLD

Molex

¥376.00000 Details

14011213102000

TERM BLK 12P SIDE ENT 2.54MM SMD

HARTING

¥439.00000 Details

RUEF400-2

PTC RESET FUSE 30V 4A RADIAL

Littelfuse Inc.

¥84.00000 Details

0530481410

CONN HEADER R/A 14POS 1.25MM

Molex

¥131.00000 Details

MCP23S08-E/SS

IC I/O EXPANDER SPI 8B 20SSOP

Microchip Technology

¥166.00000 Details

0526101072

CONN FPC VERT 10POS 1.00MM SMD

Molex

¥121.00000 Details
Additional Resources
Standard Package 1
Other Names WM10999DKR