JPY | USD

0525882075 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin
Price & Procurement
4 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 885.00000 ¥885.00
10 774.30000 ¥7,743.00
100 626.86000 ¥62,686.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM6760TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥457.38000
  • Cut Tape (CT)  : WM6760CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 - Immediate
  • Unit Price: ¥885.00000

0525882075

Datasheet
Digi-Key Part Number WM6760DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0525882075
Copy  
Description CONN RCPT 20POS SMD TIN
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

20 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin

Copy  
Customer Reference
Documents & Media
Datasheets 0525882075 Drawing
Environmental Information 525882075 RoHS Cert of Compliance
Featured Product 0.80 mm SlimStack Board-to-Board Connectors
Mfg CAD Models 52588-2075.stp
PCN Assembly/Origin Multiple Devices Origin 24/Aug/2016
HTML Datasheet 0525882075 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 52588
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 20
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Tin
Contact Finish Thickness 39.4µin (1.00µm)
Mated Stacking Heights -
Height Above Board 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

0533072071

CONN HDR 20POS SMD TIN

Molex

¥272.00000 Details

0533092070

CONN HDR 20POS R/A SMD TIN

Molex

¥288.00000 Details

0533532071

CONN HDR 20POS SMD TIN

Molex

¥574.00000 Details

0533072071

CONN HDR 20POS SMD TIN

Molex

Digi-Reel® Details

0533072071

CONN HDR 20POS SMD TIN

Molex

¥168.10200 Details

0533092070

CONN HDR 20POS R/A SMD TIN

Molex

Digi-Reel® Details
Additional Resources
Standard Package 1
Other Names WM6760DKR