JPY | USD
Favorite

0524654071 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin
Price & Procurement
4,587 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 411.00000 ¥411
10 393.90000 ¥3,939
100 328.26000 ¥32,826
500 279.02200 ¥139,511

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM3795TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥216.35400
  • Digi-Reel®  : WM3795DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,587 - Immediate
  • Unit Price: Digi-Reel®

0524654071

Datasheet
Digi-Key Part Number WM3795CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0524654071
Copy  
Description CONN RCPT 40POS SMD TIN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

40 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin

Copy  
Documents & Media
Datasheets 52465, 53309 Product Spec
52465-xx(71,29) Drawing
Environmental Information 0524654071 RoHS Cert of Compliance
Featured Product Core Micro Products
Mfg CAD Models 52465-4071.stp
HTML Datasheet 52465-xx(71,29) Drawing
52465, 53309 Product Spec
3D Drawings 52465-4071.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 52465
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 40
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Tin
Contact Finish Thickness 120.0µin (3.05µm)
Mated Stacking Heights 4.5mm, 5.65mm, 7mm
Height Above Board 0.140" (3.55mm)
Base Part Number 052465
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

0533074071

CONN HDR 40POS SMD TIN

Molex

¥502.00000 Details

0533094070

CONN HDR 40POS R/A SMD TIN

Molex

¥734.00000 Details

0533074071

CONN HDR 40POS SMD TIN

Molex

Digi-Reel® Details

0533074071

CONN HDR 40POS SMD TIN

Molex

¥264.50700 Details

0533094070

CONN HDR 40POS R/A SMD TIN

Molex

Digi-Reel® Details

0533094070

CONN HDR 40POS R/A SMD TIN

Molex

¥304.10900 Details
You May Also Be Interested In

0533074071

CONN HDR 40POS SMD TIN

Molex

¥502.00000 Details

0533094070

CONN HDR 40POS R/A SMD TIN

Molex

¥734.00000 Details

5034800600

CONN FFC FPC 6POS 0.50MM R/A

Molex

¥85.00000 Details

0512964033

CONN FFC BOTTOM 40POS 0.50MM R/A

Molex

¥306.00000 Details

0524654070

CONN RCPT 40POS SMD TIN

Molex

¥396.88125 Details

M55-6024042R

CONN RCPT 40POS 0.05 GOLD SMD

Harwin Inc.

¥327.00000 Details
Additional Resources
Standard Package 1
Other Names WM3795CT