Price & Procurement
5,332 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 216.00000 ¥216
10 183.60000 ¥1,836
100 151.71000 ¥15,171

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM9201TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥127.03900
  • Cut Tape (CT)  : WM9201CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,332 - Immediate
  • Unit Price: ¥216.00000

0524652071

Datasheet
Digi-Key Part Number WM9201DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0524652071
Copy  
Description CONN RCPT 20POS SMD TIN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

20 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin

Copy  
Customer Reference
Documents & Media
Datasheets 52465, 53309 Product Spec
52465-xx(71,29) Drawing
Environmental Information 0524652071 RoHS Cert of Compliance
Featured Product Core Micro Products
Mfg CAD Models 52465-2071.stp
HTML Datasheet 52465-xx(71,29) Drawing
52465, 53309 Product Spec
3D Drawings 52465-2071.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 52465
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 20
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Tin
Contact Finish Thickness 120.0µin (3.05µm)
Mated Stacking Heights 4.5mm, 5.65mm, 7mm
Height Above Board 0.140" (3.55mm)
Base Part Number 052465
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

0533092070

CONN HDR 20POS R/A SMD TIN

Molex

¥287.00000 Details

0533072071

CONN HDR 20POS SMD TIN

Molex

¥270.00000 Details

0533532071

CONN HDR 20POS SMD TIN

Molex

¥571.00000 Details

0533092070

CONN HDR 20POS R/A SMD TIN

Molex

Digi-Reel® Details

0533092070

CONN HDR 20POS R/A SMD TIN

Molex

¥177.26300 Details

0533072071

CONN HDR 20POS SMD TIN

Molex

Digi-Reel® Details
You May Also Be Interested In

0533072071

CONN HDR 20POS SMD TIN

Molex

¥270.00000 Details

0533092070

CONN HDR 20POS R/A SMD TIN

Molex

¥287.00000 Details

0524651671

CONN RCPT 16POS SMD TIN

Molex

¥168.00000 Details

1655

ADDRESS LED DISC SERIAL RGB 1=10

Adafruit Industries LLC

¥529.00000 Details

5024302030

CONN PLUG 20POS SMD GOLD

Molex

¥120.00000 Details

0533532071

CONN HDR 20POS SMD TIN

Molex

¥571.00000 Details
Additional Resources
Standard Package 1
Other Names WM9201DKR