JPY | USD

Price & Procurement
5,743 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 218.00000 ¥218
10 185.00000 ¥1,850
100 152.88000 ¥15,288

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM9201TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥128.02300
  • Digi-Reel®  : WM9201DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,743 - Immediate
  • Unit Price: Digi-Reel®

0524652071

Datasheet
Digi-Key Part Number WM9201CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0524652071
Copy  
Description CONN RCPT 20POS SMD TIN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

20 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin

Copy  
Customer Reference
Documents & Media
Datasheets 52465, 53309 Product Spec
52465-xx(71,29) Drawing
Environmental Information 0524652071 RoHS Cert of Compliance
Featured Product Core Micro Products
Mfg CAD Models 52465-2071.stp
HTML Datasheet 52465-xx(71,29) Drawing
52465, 53309 Product Spec
3D Drawings 52465-2071.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 52465
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 20
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Tin
Contact Finish Thickness 120.0µin (3.05µm)
Mated Stacking Heights 4.5mm, 5.65mm, 7mm
Height Above Board 0.140" (3.55mm)
Base Part Number 052465
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

0533092070

CONN HDR 20POS R/A SMD TIN

Molex

¥289.00000 Details

0533072071

CONN HDR 20POS SMD TIN

Molex

¥272.00000 Details

0533532071

CONN HDR 20POS SMD TIN

Molex

¥575.00000 Details

0533092070

CONN HDR 20POS R/A SMD TIN

Molex

Digi-Reel® Details

0533092070

CONN HDR 20POS R/A SMD TIN

Molex

¥170.13400 Details

0533072071

CONN HDR 20POS SMD TIN

Molex

Digi-Reel® Details
You May Also Be Interested In

0533092070

CONN HDR 20POS R/A SMD TIN

Molex

¥289.00000 Details

0533072071

CONN HDR 20POS SMD TIN

Molex

¥272.00000 Details

0524651671

CONN RCPT 16POS SMD TIN

Molex

¥169.00000 Details

5024302030

CONN PLUG 20POS SMD GOLD

Molex

¥121.00000 Details

1655

ADDRESS LED DISC SERIAL RGB 1=10

Adafruit Industries LLC

¥533.00000 Details

0533071071

CONN HDR 10POS SMD TIN

Molex

¥162.00000 Details
Additional Resources
Standard Package 1
Other Names WM9201CT