Price & Procurement
12,175 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 177.00000 ¥177
10 150.30000 ¥1,503
100 124.13000 ¥12,413

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM7089TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥121.10200
  • Cut Tape (CT)  : WM7089CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,175 - Immediate
  • Unit Price: ¥177.00000

0524651671

Datasheet
Digi-Key Part Number WM7089DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0524651671
Copy  
Description CONN RCPT 16POS SMD TIN
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

16 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin

Copy  
Customer Reference
Documents & Media
Datasheets 52465, 53309 Product Spec
52465-xx(71,29) Drawing
Environmental Information 524651471 RoHS Cert of Compliance
Featured Product Core Micro Products
Mfg CAD Models 52465-1671.stp
HTML Datasheet 52465-xx(71,29) Drawing
52465, 53309 Product Spec
3D Drawings 52465-1671.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 52465
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 16
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Tin
Contact Finish Thickness 120.0µin (3.05µm)
Mated Stacking Heights 4.5mm, 5.65mm, 7mm
Height Above Board 0.140" (3.55mm)
Base Part Number 052465
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0533071671

CONN HDR 16POS SMD TIN

Molex

¥229.00000 Details

0533071671

CONN HDR 16POS SMD TIN

Molex

Digi-Reel® Details

0533071671

CONN HDR 16POS SMD TIN

Molex

¥126.79700 Details

0533091670

CONN HDR 16POS R/A SMD TIN

Molex

¥136.72513 Details

0533531671

CONN HDR 16POS SMD TIN

Molex

¥274.57563 Details
You May Also Be Interested In

0533071671

CONN HDR 16POS SMD TIN

Molex

¥229.00000 Details

0533091670

CONN HDR 16POS R/A SMD TIN

Molex

¥136.72513 Details

8P34S1102NLGI

IC CLK BUFFER 1:2 1.2GHZ 16VQFN

Renesas Electronics America Inc

¥874.00000 Details

ADM7170ACPZ-3.3-R7

IC REG LINEAR 3.3V 500MA 8LFCSP

Analog Devices Inc.

¥324.00000 Details

LTM4691EY#PBF

LOW-VIN, 2.25V TO 3.6V, DUAL 2A

Analog Devices Inc.

¥843.00000 Details

510FBA125M000BAG

XTAL OSC XO 125.0000MHZ LVDS SMD

Skyworks Solutions Inc.

¥375.00000 Details
Additional Resources
Standard Package 1
Other Names WM7089DKR