Price & Procurement
1,927 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 168.00000 ¥168
10 143.90000 ¥1,439
100 118.86000 ¥11,886

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM3382TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥93.83300
  • Cut Tape (CT)  : WM3382CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,927 - Immediate
  • Unit Price: ¥168.00000

0524651071

Datasheet
Digi-Key Part Number WM3382DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0524651071
Copy  
Description CONN RCPT 10POS SMD TIN
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin

Copy  
Customer Reference
Documents & Media
Datasheets 52465, 53309 Product Spec
52465-xx(71,29) Drawing
Environmental Information 0524651071 RoHS Cert of Compliance
Featured Product Core Micro Products
Mfg CAD Models 52465-1071.stp
HTML Datasheet 52465-xx(71,29) Drawing
52465, 53309 Product Spec
3D Drawings 52465-1071.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 52465
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 10
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Tin
Contact Finish Thickness 120.0µin (3.05µm)
Mated Stacking Heights 4.5mm, 5.65mm, 7mm
Height Above Board 0.140" (3.55mm)
Base Part Number 052465
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

0533071071

CONN HDR 10POS SMD TIN

Molex

¥174.00000 Details

0533091070

CONN HDR 10POS R/A SMD TIN

Molex

¥181.00000 Details

0533071071

CONN HDR 10POS SMD TIN

Molex

Digi-Reel® Details

0533071071

CONN HDR 10POS SMD TIN

Molex

¥96.94900 Details

0533091070

CONN HDR 10POS R/A SMD TIN

Molex

Digi-Reel® Details

0533091070

CONN HDR 10POS R/A SMD TIN

Molex

¥101.08600 Details
You May Also Be Interested In

0533071071

CONN HDR 10POS SMD TIN

Molex

¥174.00000 Details

DF23C-10DS-0.5V(51)

CONN RCPT 10POS SMD GOLD

Hirose Electric Co Ltd

¥65.00000 Details

10132797-011100LF

CONN PLUG 10POS SMD GOLD

Amphenol ICC (FCI)

¥73.00000 Details

0533091070

CONN HDR 10POS R/A SMD TIN

Molex

¥181.00000 Details

0533641070

CONN HDR 10POS SMD TIN

Molex

¥97.00000 Details

FH12-10S-0.5SH(55)

CONN FFC BOTTOM 10POS 0.50MM R/A

Hirose Electric Co Ltd

¥172.00000 Details
Additional Resources
Standard Package 1
Other Names WM3382DKR