Price & Procurement
2,166 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 309.00000 ¥309
10 263.10000 ¥2,631
100 217.42000 ¥21,742

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM10975TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥192.09700
  • Digi-Reel®  : WM10975DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,166 - Immediate
  • Unit Price: Digi-Reel®

0524372271

Datasheet
Digi-Key Part Number WM10975CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0524372271
Copy  
Description CONN FFC BOTTOM 22POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

22 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 52437xx71 Drawing
Environmental Information 524372271 RoHS Cert of Compliance
Featured Product 0.50 mm FPC Easy-On Connectors
Mfg CAD Models 52437-2271.stp
PCN Assembly/Origin 52437 Series Supplier 15/May/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 52437
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 22
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color White
Actuator Color Brown
Mating Cycles 20
Base Part Number 052437
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0150200233

CABLE FFC 22POS 0.50MM 4"

Molex

¥503.00000 Details

0150200241

CABLE FFC 22POS 0.50MM 8"

Molex

¥541.00000 Details

0150200230

CABLE FFC 22POS 0.50MM 2"

Molex

¥453.00000 Details

0150200229

CABLE FFC 22POS 0.50MM 2"

Molex

¥476.00000 Details

0150200245

CABLE FFC 22POS 0.50MM 10"

Molex

¥527.00000 Details

0150200235

CABLE FFC 22POS 0.50MM 5"

Molex

¥509.00000 Details
You May Also Be Interested In

0524352271

CONN FFC TOP 22POS 0.50MM R/A

Molex

¥297.00000 Details

0533980371

CONN HEADER SMD 3POS 1.25MM

Molex

¥75.00000 Details

5013310207

CONN HEADER SMD 2POS 1MM

Molex

¥64.00000 Details

PI4ULS5V202XVEX

IC TRNSLTR BIDIRECTIONAL 8UDFN

Diodes Incorporated

¥94.00000 Details

ACM4520-901-2P-T000

CMC 2.3A 2LN 900 OHM SMD

TDK Corporation

¥130.00000 Details

STM32F746VGT6

IC MCU 32BIT 1MB FLASH 100LQFP

STMicroelectronics

¥1,861.00000 Details
Additional Resources
Standard Package 1
Other Names WM10975CT