Price & Procurement
16 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 333.00000 ¥333
10 284.50000 ¥2,845
100 234.96000 ¥23,496

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM7951TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥185.49300
  • Digi-Reel®  : WM7951DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16 - Immediate
  • Unit Price: Digi-Reel®

0522713069

Datasheet
Digi-Key Part Number WM7951CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0522713069
Copy  
Description CONN FPC BOTTOM 30POS 1.00MM R/A
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

30 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 52271-xx(29,69) Drawing
Environmental Information 52271-3069 RoHS Cert of Compliance
Featured Product Core Micro Products
1.0 mm FPC Easy-On Connectors
Mfg CAD Models 52271-3069.stp
PCN Assembly/Origin Tooling 01/Jun/2018
HTML Datasheet 52271-xx(29,69) Drawing
3D Drawings 52271-3069.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 52271
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 30
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.118" (3.00mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA46), Nylon 4/6
Actuator Material Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 3.94µin (0.10µm)
Housing Color -
Actuator Color -
Mating Cycles 30
Base Part Number 052271
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

0150390471

PREMO-FLEX 1.0 JMPR LGT 102 TYPE

Molex

¥459.00000 Details

0150390483

PREMO-FLEX 1.0 JMPR LGT 254 TYPE

Molex

¥729.00000 Details

0150390475

PREMO-FLEX 1.0 JMPR LGT 152 TYPE

Molex

¥594.00000 Details

0150390479

PREMO-FLEX 1.0 JMPR LGT 203 TYPE

Molex

¥709.00000 Details
You May Also Be Interested In

LTST-C191KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

¥31.00000 Details

0526103072

CONN FPC VERT 30POS 1.00MM SMD

Molex

¥329.00000 Details

0527933070

CONN FPC TOP 30POS 1.00MM R/A

Molex

¥178.00000 Details

0685H9200-01

FUSE BOARD MNT 20A 125VAC 32VDC

Bel Fuse Inc.

¥38.00000 Details

5023521000

CONN HEADER SMD R/A 10POS 2MM

Molex

¥159.00000 Details
Additional Resources
Standard Package 1
Other Names WM7951CT