JPY | USD

Price & Procurement
7,877 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 140.00000 ¥140.00
10 115.90000 ¥1,159.00
100 96.57000 ¥9,657.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM7959TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: ¥81.93700
  • Cut Tape (CT)  : WM7959CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,877 - Immediate
  • Unit Price: ¥140.00000

0522711079

Datasheet
Digi-Key Part Number WM7959DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0522711079
Copy  
Description CONN FPC BOTTOM 10POS 1.00MM R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 52271
Environmental Information 52271-1079 RoHS Cert of Compliance
Featured Product Core Micro Products
1.0 mm FPC Easy-On Connectors
Mfg CAD Models 52271-1079.stp
PCN Assembly/Origin Multiple Devices Production 28/Jul/2016
HTML Datasheet 52271
3D Drawings 52271-1079.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 52271
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 10
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.118" (3.00mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyamide (PA46), Nylon 4/6
Actuator Material Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 39.4µin (1.00µm)
Housing Color -
Actuator Color -
Mating Cycles 30
Base Part Number 052271
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0152670247

CABLE FFC 10POS 1.00MM 2"

Molex

¥228.00000 Details

0982670251

CABLE FFC 10POS 1.00MM 4"

Molex

¥220.00000 Details

0152670249

CABLE FFC 10POS 1.00MM 3"

Molex

¥260.00000 Details

0982670255

CABLE FFC 10POS 1.00MM 6"

Molex

¥243.00000 Details

0151670256

CABLE FFC 10POS 1.00MM 6"

Molex

¥274.00000 Details

0152670260

CABLE FFC 10POS 1.00MM 8"

Molex

¥260.00000 Details
You May Also Be Interested In

0526101072

CONN FPC VERT 10POS 1.00MM SMD

Molex

¥105.00000 Details

0152670247

CABLE FFC 10POS 1.00MM 2"

Molex

¥228.00000 Details

0522071033

CONN FFC FPC TOP 10POS 1MM R/A

Molex

¥137.00000 Details

0982670255

CABLE FFC 10POS 1.00MM 6"

Molex

¥243.00000 Details

0533980271

CONN HEADER SMD 2POS 1.25MM

Molex

¥63.00000 Details

0151670245

CABLE FFC 10POS 1.00MM 1.18"

Molex

¥234.00000 Details
Additional Resources
Standard Package 1
Other Names WM7959DKR