Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 128.00000 ¥128
10 105.40000 ¥1,054
100 87.87000 ¥8,787

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM7955TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥70.28900
  • Cut Tape (CT)  : WM7955CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥128.00000

0522710679

Datasheet
Digi-Key Part Number WM7955DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0522710679
Copy  
Description CONN FPC BOTTOM 6POS 1.00MM R/A
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

6 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 52271
52271-0679
Environmental Information 52271-0679 RoHS Cert of Compliance
Featured Product 7.0" TFT Displays with Capacitive Touch
Core Micro Products
1.0 mm FPC Easy-On Connectors
Mfg CAD Models 52271-0679.stp
PCN Assembly/Origin Multiple Devices Production 28/Jul/2016
HTML Datasheet 52271
52271-0679
EDA / CAD Models 52271-0679 by SnapEDA
3D Drawings 52271-0679.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 52271
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 6
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.118" (3.00mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyamide (PA46), Nylon 4/6
Actuator Material Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 39.4µin (1.00µm)
Housing Color -
Actuator Color -
Mating Cycles 30
Base Part Number 052271
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0152670205

CABLE FFC 6POS 1.00MM 3"

Molex

¥329.00000 Details

0151670219

CABLE FFC 6POS 1.00MM 10"

Molex

¥236.00000 Details

0151670212

CABLE FFC 6POS 1.00MM 6"

Molex

¥234.00000 Details

0152670208

CABLE FFC 6POS 1.00MM 4"

Molex

¥208.00000 Details

0152670207

CABLE FFC 6POS 1.00MM 4"

Molex

¥315.00000 Details

0151670205

CABLE FFC 6POS 1.00MM 3"

Molex

¥272.00000 Details
You May Also Be Interested In

0522070633

CONN FFC FPC TOP 6POS 1.00MM R/A

Molex

¥99.00000 Details

0541044031

CONN FFC TOP 40POS 0.50MM R/A

Molex

¥376.00000 Details

0541044033

CONN FFC TOP 40POS 0.50MM R/A

Molex

¥325.00000 Details

0541324062

CONN FFC BOTTOM 40POS 0.50MM R/A

Molex

¥276.00000 Details

0522710579

CONN FPC BOTTOM 5POS 1.00MM R/A

Molex

¥107.00000 Details

0152670205

CABLE FFC 6POS 1.00MM 3"

Molex

¥329.00000 Details
Additional Resources
Standard Package 1
Other Names WM7955DKR