JPY | USD

Price & Procurement
4,470 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 268.00000 ¥268
10 228.00000 ¥2,280
100 188.36000 ¥18,836

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM10955TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥143.67800
  • Digi-Reel®  : WM10955DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,470 - Immediate
  • Unit Price: Digi-Reel®

0522072060

Datasheet
Digi-Key Part Number WM10955CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0522072060
Copy  
Description CONN FFC FPC TOP 20POS 1MM R/A
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

20 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 522072060
Environmental Information 522072060 RoHS Cert of Compliance
Featured Product Core Micro Products
1.0 mm FPC Easy-On Connectors
Mfg CAD Models 52207-2060.stp
HTML Datasheet 522072060
3D Drawings 0522072060.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 52207
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 20
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.106" (2.70mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA46), Nylon 4/6
Actuator Material Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 125V
Operating Temperature -30°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Finish Thickness 3.94µin (0.10µm)
Housing Color -
Actuator Color -
Mating Cycles 30
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

0150390373

PREMO-FLEX 1.0 JMPR LGT 254 TYPE

Molex

¥674.00000 Details

0150390361

PREMO-FLEX 1.0 JMPR LGT 102 TYPE

Molex

¥518.00000 Details

0150390365

PREMO-FLEX 1.0 JMPR LGT 152 TYPE

Molex

¥506.00000 Details

0150390369

PREMO-FLEX 1.0 JMPR LGT 203 TYPE

Molex

¥618.00000 Details
You May Also Be Interested In

0522712069

CONN FPC BOTTOM 20POS 1.00MM R/A

Molex

¥223.00000 Details

0022232031

CONN HEADER VERT 3POS 2.54MM

Molex

¥30.00000 Details

0022232021

CONN HEADER VERT 2POS 2.54MM

Molex

¥20.00000 Details

0022013087

CONN HOUS 8POS .100 W/RAMP/RIB

Molex

¥43.00000 Details

0022053081

CONN HEADER R/A 8POS 2.54MM

Molex

¥107.00000 Details

0022013047

CONN HOUS 4POS .100 W/RAMP/RIB

Molex

¥26.00000 Details
Additional Resources
Standard Package 1
Other Names WM10955CT