Price & Procurement
22,542 In Stock
Can ship immediately Factory Stock : 6,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 95.00000 ¥95
10 78.90000 ¥789
100 65.72000 ¥6,572

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM10938TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 22,000 - Immediate
    6,000 - Factory Stock 
  • Unit Price: ¥60.88800
  • Cut Tape (CT)  : WM10938CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,542 - Immediate
    6,000 - Factory Stock 
  • Unit Price: ¥95.00000

0522070633

Datasheet
Digi-Key Part Number WM10938DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0522070633
Copy  
Description CONN FFC FPC TOP 6POS 1.00MM R/A
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

6 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 52207
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 6
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.106" (2.70mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyamide (PA), Nylon, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 125V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Finish Thickness 39.4µin (1.00µm)
Housing Color White
Actuator Color Brown
Mating Cycles 30
Base Part Number 052207
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0152670208

CABLE FFC 6POS 1.00MM 4"

Molex

¥201.00000 Details

0151670219

CABLE FFC 6POS 1.00MM 10"

Molex

¥229.00000 Details

0152670205

CABLE FFC 6POS 1.00MM 3"

Molex

¥318.00000 Details

0152670221

CABLE FFC 6POS 1.00MM 12"

Molex

¥296.00000 Details

0151670217

CABLE FFC 6POS 1.00MM 9"

Molex

¥231.00000 Details

0982670209

CABLE FFC 6POS 1.00MM 5"

Molex

¥181.00000 Details
You May Also Be Interested In

0522710679

CONN FPC BOTTOM 6POS 1.00MM R/A

Molex

¥124.00000 Details

0541324062

CONN FFC BOTTOM 40POS 0.50MM R/A

Molex

¥267.00000 Details

0522070433

CONN FFC FPC TOP 4POS 1.00MM R/A

Molex

¥92.00000 Details

0522070833

CONN FFC FPC TOP 8POS 1.00MM R/A

Molex

¥110.00000 Details

0152670208

CABLE FFC 6POS 1.00MM 4"

Molex

¥201.00000 Details

SFV6R-2STE1HLF

CONN FFC FPC TOP 6POS 0.50MM R/A

Amphenol ICC (FCI)

¥82.00000 Details
Additional Resources
Standard Package 1
Other Names WM10938DKR