JPY | USD

0513385473 54 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
3,653 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 248.00000 ¥248
10 211.90000 ¥2,119
100 175.06000 ¥17,506
1,000 138.20700 ¥138,207

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 23-0513385473TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥136.87920
  • Digi-Reel®  : 23-0513385473DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,653 - Immediate
  • Unit Price: Digi-Reel®

0513385473

Datasheet
Digi-Key Part Number 23-0513385473CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0513385473
Copy  
Description CONN RCPT 54POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

54 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 51338
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 54
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 1.5mm
Height Above Board 0.053" (1.35mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0559095472

CONN PLUG 54POS SMD GOLD

Molex

¥423.00000 Details

0559095472

CONN PLUG 54POS SMD GOLD

Molex

Digi-Reel® Details

0559095472

CONN PLUG 54POS SMD GOLD

Molex

¥313.33760 Details
Additional Resources
Standard Package 1
Other Names 23-0513385473CT
WM8956CT
WM8956CT-ND