JPY | USD

Price & Procurement
9,972 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 134.00000 ¥134
10 110.60000 ¥1,106
100 92.17000 ¥9,217
1,000 73.74000 ¥73,740

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM3353TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥70.87560
  • Digi-Reel®  : WM3353DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,972 - Immediate
  • Unit Price: Digi-Reel®

0513380274

Datasheet
Digi-Key Part Number WM3353CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0513380274
Copy  
Description CONN RCPT 20POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 51338
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 20
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 1.5mm
Height Above Board 0.053" (1.35mm)
Base Part Number 051338
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0559090274

CONN PLUG 20POS SMD GOLD

Molex

¥188.00000 Details

0559090274

CONN PLUG 20POS SMD GOLD

Molex

Digi-Reel® Details

0559090274

CONN PLUG 20POS SMD GOLD

Molex

¥103.28360 Details
You May Also Be Interested In

0559090274

CONN PLUG 20POS SMD GOLD

Molex

¥188.00000 Details

0513389873

CONN RCPT 10POS SMD GOLD

Molex

¥95.00000 Details

0559099974

CONN PLUG 12POS SMD GOLD

Molex

¥168.00000 Details

0513389974

CONN RCPT 12POS SMD GOLD

Molex

¥122.00000 Details

NDR040D254P040

NARROW DUAL ROW 0.4MM PITCH 40-P

Chip Quik Inc.

¥816.00000 Details

BM23FR0.6-34DS-0.35V(895)

CONN RCPT 34POS SMD GOLD

Hirose Electric Co Ltd

¥137.00000 Details
Additional Resources
Standard Package 1
Other Names WM3353CT