JPY | USD
Favorite

0512961894 18 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
14,043 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 322.00000 ¥322
10 308.60000 ¥3,086
25 282.88000 ¥7,072
50 270.04000 ¥13,502
100 257.17000 ¥25,717
250 225.02800 ¥56,257
500 218.60000 ¥109,300
1,000 186.45200 ¥186,452

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM6746TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥148.77633
  • Digi-Reel®  : WM6746DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,043 - Immediate
  • Unit Price: Digi-Reel®

0512961894

Datasheet
Digi-Key Part Number WM6746CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0512961894
Copy  
Description CONN FFC BOTTOM 18POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

18 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets 051296xx(94,51) Drawing
Environmental Information 512961894 RoHS Cert of Compliance
Featured Product 0.50 mm FPC Easy-On Connectors
Mfg CAD Models 51296-1894.stp
HTML Datasheet 051296xx(94,51) Drawing
3D Drawings 51296-1894.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 51296
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 18
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.051" (1.30mm)
Locking Feature Flip Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 3.94µin (0.10µm)
Housing Color Beige
Actuator Color Black
Mating Cycles 20
Base Part Number 051296
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0152660191

CABLE FFC 18POS 0.50MM 5"

Molex

¥371.00000 Details

FH12-18S-0.5SH(55)

CONN FFC BOTTOM 18POS 0.50MM R/A

Hirose Electric Co Ltd

¥221.00000 Details

5034801800

CONN FFC FPC 18POS 0.50MM R/A

Molex

¥165.00000 Details

0874381543

CONN HEADER SMD R/A 15POS 1.5MM

Molex

¥235.00000 Details

0982660194

CABLE FFC 19POS 0.50MM 6"

Molex

¥395.00000 Details

5051101892

CONN FPC BOTTOM 18POS .5MM R/A

Molex

¥93.00000 Details
Additional Resources
Standard Package 1
Other Names WM6746CT