Price & Procurement
2,578 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 168.00000 ¥168
10 138.70000 ¥1,387
100 115.62000 ¥11,562
1,000 92.49500 ¥92,495

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM6240TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥90.09800
  • Cut Tape (CT)  : WM6240CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,578 - Immediate
  • Unit Price: ¥168.00000

0512812494

Datasheet
Digi-Key Part Number WM6240DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0512812494
Copy  
Description CONN FFC FPC 24POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

24 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 51281
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 24
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.047" (1.20mm)
Locking Feature -
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material -
Features Solder Retention
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 3.94µin (0.10µm)
Housing Color -
Actuator Color -
Mating Cycles 20
Base Part Number 051281
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0151660251

CABLE FFC 24POS 0.50MM 2"

Molex

¥237.00000 Details

LTC6655BHMS8-4.096#PBF

IC VREF SERIES 0.025% 8MSOP

Analog Devices Inc.

¥1,427.00000 Details

SN74LVC126ARGYR

IC BUF NON-INVERT 3.6V 14VQFN

Texas Instruments

¥63.00000 Details

S25FL512SAGBHI310

IC FLASH 512MBIT SPI/QUAD 24BGA

Cypress Semiconductor Corp

¥1,112.00000 Details

ADG721BRMZ-REEL7

IC SWITCH DUAL SPST 8MSOP

Analog Devices Inc.

¥316.00000 Details

APHHS1005ZGC

LED GREEN CLEAR CHIP SMD

Kingbright

¥86.00000 Details
Additional Resources
Standard Package 1
Other Names WM6240DKR