Price & Procurement
7,024 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 144.00000 ¥144
10 118.70000 ¥1,187
100 98.94000 ¥9,894
1,000 79.15200 ¥79,152

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM10927TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥86.08333
  • Digi-Reel®  : WM10927DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,024 - Immediate
  • Unit Price: Digi-Reel®

0512812094

Datasheet
Digi-Key Part Number WM10927CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0512812094
Copy  
Description CONN FFC FPC 20POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

20 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 512810794 Pkg Spec
51281xx94 Drawing
Environmental Information 512812094 RoHS Cert of Compliance
Featured Product Core Micro Products
0.50 mm FPC Easy-On Connectors
Mfg CAD Models 51281-2094.stp
PCN Assembly/Origin Location 27/Apr/2018
HTML Datasheet 51281xx94 Drawing
512810794 Pkg Spec
3D Drawings 51281-2094.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 51281
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 20
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.047" (1.20mm)
Locking Feature -
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material -
Features Solder Retention
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 3.94µin (0.10µm)
Housing Color -
Actuator Color -
Mating Cycles 20
Base Part Number 51281
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0982660211

CABLE FFC 20POS 0.50MM 4"

Molex

¥380.00000 Details

DF40C-60DS-0.4V(51)

CONN RCPT 60POS SMD GOLD

Hirose Electric Co Ltd

¥140.00000 Details

0512811294

CONN FFC FPC 12POS 0.50MM R/A

Molex

¥99.00000 Details

FFC2B28-20-G

20W,0.5MM FFC CON,R/A,DUAL CONT,

GCT

¥77.00000 Details

QTE-020-01-H-D-A

CONN HDR 40POS SMD GOLD

Samtec Inc.

¥1,875.00000 Details

ECS-160-8-36B-CKY-TR

CRYSTAL 16.0000MHZ 8PF SMD

ECS Inc.

¥60.00000 Details
Additional Resources
Standard Package 1
Other Names WM10927CT