Price & Procurement
41,604 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 130.00000 ¥130
10 107.40000 ¥1,074
100 89.52000 ¥8,952
1,000 71.61400 ¥71,614

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM10925TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: ¥75.31800
  • Digi-Reel®  : WM10925DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,604 - Immediate
  • Unit Price: Digi-Reel®

0512811694

Datasheet
Digi-Key Part Number WM10925CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0512811694
Copy  
Description CONN FFC FPC 16POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

16 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 512810794 Pkg Spec
51281xx94 Drawing
Environmental Information 512811694 RoHS Cert of Compliance
Featured Product Core Micro Products
0.50 mm FPC Easy-On Connectors
Mfg CAD Models 51281-1694.stp
PCN Assembly/Origin 51281 Series 14/May/2015
HTML Datasheet 51281xx94 Drawing
512810794 Pkg Spec
3D Drawings 51281-1694.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 51281
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 16
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.047" (1.20mm)
Locking Feature -
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material -
Features Solder Retention
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 3.94µin (0.10µm)
Housing Color -
Actuator Color -
Mating Cycles 20
Base Part Number 51281
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74V245-15PAG

IC SYNC FIFO MEM 4096X18 64-TQFP

Texas Instruments

¥1,389.00000 Details

FH39-61S-0.3SHW(99)

CONN FPC 61POS 0.30MM R/A

Hirose Electric Co Ltd

¥589.00000 Details

NC7WV14P6X

IC INVERT SCHMITT 2CH 2-INP SC88

onsemi

¥58.00000 Details

0527930670

CONN FPC TOP 6POS 1.00MM R/A

Molex

¥52.00000 Details

MC74VHC1G32DFT1G

IC GATE OR 1CH 2-INP SC88A

onsemi

¥38.00000 Details

23AR20KLFTR

TRIMMER 20K OHM 0.25W J LEAD TOP

TT Electronics/BI

¥177.00000 Details
Additional Resources
Standard Package 1
Other Names WM10925CT