JPY | USD

0469914004 Connector Header Through Hole, Right Angle 4 position 0.165" (4.20mm)
Price & Procurement
2,680 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 366.00000 ¥366
10 322.20000 ¥3,222
100 256.35000 ¥25,635

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 900-0469914004TR-ND
  • Minimum Quantity: 120
  • Quantity Available: 2,640 - Immediate
  • Unit Price: ¥271.84167
  • Digi-Reel®  : 900-0469914004DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,680 - Immediate
  • Unit Price: Digi-Reel®

0469914004

Datasheet
Digi-Key Part Number 900-0469914004CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0469914004
Copy  
Description CONN HEADER R/A 4POS 4.2MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 4 position 0.165" (4.20mm)

Copy  
Customer Reference
Documents & Media
Datasheets 046991 Drawing
Mfg CAD Models 0469914004.prt
0469914004.igs
0469914004.stp
PCN Assembly/Origin Mult Devs Alternative Supplier 07/May/2021
HTML Datasheet 046991 Drawing
3D Drawings 46991-4004.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Mini-Fit Jr 46991
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.165" (4.20mm)
Number of Positions 4
Number of Rows 2
Row Spacing - Mating 0.165" (4.20mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post 0.130" (3.30mm)
Overall Contact Length -
Insulation Height 0.378" (9.60mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose, Industrial, Telecommunications
Base Part Number 046991
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0039012040

CONN RECEPT 4POS DUAL

Molex

¥38.00000 Details

0469911004

CONN HEADER R/A 4POS 4.2MM

Molex

¥408.00000 Details

B3B-EH-A(LF)(SN)

CONN HEADER VERT 3POS 2.5MM

JST Sales America Inc.

¥22.00000 Details

1757836-5

CONN D-SUB RCPT 50POS R/A SLDR

TE Connectivity Aerospace, Defense and Marine

¥5,049.00000 Details

0469990014

CONN HEADER R/A 4POS 4.2MM

Molex

¥93.00000 Details

1724480002

CONN HEADER R/A 2POS

Molex

¥68.00000 Details
Additional Resources
Standard Package 1
Other Names 900-0469914004CT