JPY | USD
Favorite

Price & Procurement
4,214 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 378.00000 ¥378
10 362.40000 ¥3,624
25 332.20000 ¥8,305
50 317.12000 ¥15,856
100 302.01000 ¥30,201
250 264.25600 ¥66,064
500 256.70600 ¥128,353

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM17127TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥182.85400
  • Digi-Reel®  : WM17127DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,214 - Immediate
  • Unit Price: Digi-Reel®

0448281162

Datasheet
Digi-Key Part Number WM17127CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0448281162
Copy  
Description CONN RCPT 16POS SLD R/A SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

16 Position Handylink Receptacle Connector Solder Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series HandyLink 44828
Packaging Cut Tape (CT) 
Part Status Active
Connector Style Receptacle
Connector Type Handylink
Number of Positions 16
Mounting Type Surface Mount, Right Angle
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness -
Base Part Number 044828
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

0766500190

KIT HANDYLINK 0.8MM B & WTB

Molex

¥2,508.00000 Details
Mating Products

0455600161

CONN CRADLE 16POS SLD R/A SMD

Molex

¥709.00000 Details

0455600161

CONN CRADLE 16POS SLD R/A SMD

Molex

Digi-Reel® Details

0455600161

CONN CRADLE 16POS SLD R/A SMD

Molex

¥451.26897 Details
You May Also Be Interested In

0455600161

CONN CRADLE 16POS SLD R/A SMD

Molex

¥709.00000 Details
Additional Resources
Standard Package 1
Other Names WM17127CT