JPY | USD
Favorite

Price & Procurement
2,154 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 355.00000 ¥355
10 340.50000 ¥3,405
100 283.76000 ¥28,376

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM2631TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 1,600 - Immediate
  • Unit Price: ¥257.96000
  • Digi-Reel®  : WM2631DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,154 - Immediate
  • Unit Price: Digi-Reel®

0436500624

Datasheet
Digi-Key Part Number WM2631CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0436500624
Copy  
Description CONN HEADER SMD 6POS 3MM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Connector Header Surface Mount 6 position 0.118" (3.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43650
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights 17.56mm
Contact Finish Thickness - Post -
Applications General Purpose, Medical, Military, Telecommunications
Base Part Number 043650
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0436450600

CONN RECEPT 6POS 3MM SINGLE ROW

Molex

¥51.00000 Details

1718500600

CONN RCPT HSG 6POS 3.00MM

Molex

¥60.00000 Details
You May Also Be Interested In

0436500324

CONN HEADER SMD 3POS 3MM

Molex

¥292.00000 Details

0430450218

CONN HEADER SMD 2POS

Molex

¥278.00000 Details

0430450818

CONN HEADER SMD 8POS 3MM

Molex

¥354.00000 Details

TL3302BF180QJ

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

¥89.00000 Details

0436450600

CONN RECEPT 6POS 3MM SINGLE ROW

Molex

¥51.00000 Details

ESDA8V2-1J

TVS DIODE 5V 20V SOD323

STMicroelectronics

¥37.00000 Details
Additional Resources
Standard Package 1
Other Names WM2631CT