JPY | USD

Price & Procurement
5,217 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 299.00000 ¥299
10 263.10000 ¥2,631
100 209.29000 ¥20,929

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

0436500512

Datasheet
Digi-Key Part Number WM1893DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0436500512
Copy  
Description CONN HEADER SMD R/A 5POS 3MM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 5 position 0.118" (3.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43650
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.172" (4.37mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Medical, Military, Telecommunications
Base Part Number 043650
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0436450500

CONN RECEPT 5POS 3MM SINGLE ROW

Molex

¥51.00000 Details

0436450508

CONN RCPT HSG 5POS 3.00MM

Molex

¥59.00000 Details

1718500500

CONN RCPT HSG 5POS 3.00MM

Molex

¥59.00000 Details
You May Also Be Interested In

0436500412

CONN HEADER SMD R/A 4POS 3MM

Molex

¥307.00000 Details

0436500212

CONN HEADER SMD R/A 2POS 3MM

Molex

¥238.00000 Details

0436500312

CONN HEADER SMD R/A 3POS 3MM

Molex

¥229.00000 Details

0436450508

CONN RCPT HSG 5POS 3.00MM

Molex

¥59.00000 Details

0436450500

CONN RECEPT 5POS 3MM SINGLE ROW

Molex

¥51.00000 Details

2-84952-0

CONN FPC BOTTOM 20POS 1.00MM R/A

TE Connectivity AMP Connectors

¥148.00000 Details
Additional Resources
Standard Package 1
Other Names WM1893DKR