JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 365.00000 ¥365.00
10 321.50000 ¥3,215.00
100 255.66000 ¥25,566.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM3888TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: ¥271.11000
  • Digi-Reel®  : WM3888DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

0436500423

Datasheet
Digi-Key Part Number WM3888CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0436500423
Copy  
Description CONN HEADER SMD 4POS 3MM
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Connector Header Surface Mount 4 position 0.118" (3.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43650
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Board Lock
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights 17.56mm
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose, Medical, Military, Telecommunications
Base Part Number 043650
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0436450400

CONN RECEPT 4POS 3MM SINGLE ROW

Molex

¥46.00000 Details

0436450408

CONN RCPT HSG 4POS 3.00MM

Molex

¥67.00000 Details
You May Also Be Interested In

0436450400

CONN RECEPT 4POS 3MM SINGLE ROW

Molex

¥46.00000 Details

0436500410

CONN HEADER SMD R/A 4POS 3MM

Molex

¥328.00000 Details

0436500416

CONN HEADER VERT 4POS 3MM

Molex

¥176.00000 Details

0436500404

CONN HEADER R/A 4POS 3MM

Molex

¥235.00000 Details
Additional Resources
Standard Package 1
Other Names WM3888CT