JPY | USD
Favorite

Price & Procurement
1,587 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 302.00000 ¥302
10 290.50000 ¥2,905
100 242.10000 ¥24,210

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM12766TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 1,400 - Immediate
  • Unit Price: ¥231.09500
  • Digi-Reel®  : WM12766DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,587 - Immediate
  • Unit Price: Digi-Reel®

0436500421

Datasheet
Digi-Key Part Number WM12766CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0436500421
Copy  
Description CONN HEADER SMD 4POS 3MM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Connector Header Surface Mount 4 position 0.118" (3.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43650
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Board Lock
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights 17.56mm
Contact Finish Thickness - Post -
Applications General Purpose, Medical, Military, Telecommunications
Base Part Number 043650
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0436450400

CONN RECEPT 4POS 3MM SINGLE ROW

Molex

¥52.00000 Details

0436450408

CONN RCPT HSG 4POS 3.00MM

Molex

¥59.00000 Details
You May Also Be Interested In

ACM2012-201-2P-T002

CMC 350MA 2LN 200 OHM SMD

TDK Corporation

¥60.00000 Details

MRA4007T3G

DIODE GEN PURP 1KV 1A SMA

ON Semiconductor

¥32.00000 Details

SMAJ30CA-TR

TVS DIODE 30V 64.3V SMA

STMicroelectronics

¥55.00000 Details

MAX14626ETT+T

IC CURR LOOP PROT 4-20MA 6TDFN

Maxim Integrated

¥152.00000 Details

SZMMSZ4696T1G

DIODE ZENER 9.1V 500MW SOD123

ON Semiconductor

¥33.00000 Details

PE-53912NL

COMMON MODE CHOKE 2.5A 2LN SMD

Pulse Electronics Power

¥300.00000 Details
Additional Resources
Standard Package 1
Other Names WM12766CT