JPY | USD
Favorite

Price & Procurement
2,569 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 428.00000 ¥428
10 410.60000 ¥4,106
100 342.17000 ¥34,217

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM3799TR-ND
  • Minimum Quantity: 320
  • Quantity Available: 2,240 - Immediate
  • Unit Price: ¥272.18125
  • Digi-Reel®  : WM3799DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,569 - Immediate
  • Unit Price: Digi-Reel®

0436500414

Datasheet
Digi-Key Part Number WM3799CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0436500414
Copy  
Description CONN HEADER SMD R/A 4POS 3MM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 4 position 0.118" (3.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43650
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.172" (4.37mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose, Medical, Military, Telecommunications
Base Part Number 043650
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0436450400

CONN RECEPT 4POS 3MM SINGLE ROW

Molex

¥52.00000 Details

0436450408

CONN RCPT HSG 4POS 3.00MM

Molex

¥59.00000 Details
You May Also Be Interested In

0436450400

CONN RECEPT 4POS 3MM SINGLE ROW

Molex

¥52.00000 Details

0436500412

CONN HEADER SMD R/A 4POS 3MM

Molex

¥333.00000 Details

5-146130-2

CONN HEADER SMD 6POS 2.54MM

TE Connectivity AMP Connectors

¥145.00000 Details

1054312105

CONN HEADER SMD 5POS 2.5MM

Molex

¥265.00000 Details

BB-2020BGR-TRB

ADDRESS LED DISCRET SERIAL R/G/B

American Bright Optoelectronics Corporation

¥117.00000 Details
Additional Resources
Standard Package 1
Other Names WM3799CT