JPY | USD

Price & Procurement
5,535 In Stock
Can ship immediately Factory Stock : 2,240
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 307.00000 ¥307
10 269.80000 ¥2,698
100 214.61000 ¥21,461

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM1892TR-ND
  • Minimum Quantity: 320
  • Quantity Available: 5,440 - Immediate
    2,240 - Factory Stock 
  • Unit Price: ¥227.60313

0436500412

Datasheet
Digi-Key Part Number WM1892CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0436500412
Copy  
Description CONN HEADER SMD R/A 4POS 3MM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 4 position 0.118" (3.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43650
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.172" (4.37mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Medical, Military, Telecommunications
Base Part Number 043650
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0436450400

CONN RECEPT 4POS 3MM SINGLE ROW

Molex

¥45.00000 Details

0436450408

CONN RCPT HSG 4POS 3.00MM

Molex

¥63.00000 Details
You May Also Be Interested In

0436450400

CONN RECEPT 4POS 3MM SINGLE ROW

Molex

¥45.00000 Details

0436500312

CONN HEADER SMD R/A 3POS 3MM

Molex

¥229.00000 Details

0436500212

CONN HEADER SMD R/A 2POS 3MM

Molex

¥238.00000 Details

0436500512

CONN HEADER SMD R/A 5POS 3MM

Molex

¥299.00000 Details

0462355001

CONN SOCKET 20-24AWG CRIMP GOLD

Molex

¥19.00000 Details

1N4148W-7-F

DIODE GEN PURP 100V 300MA SOD123

Diodes Incorporated

¥20.00000 Details
Additional Resources
Standard Package 1
Other Names WM1892CT