JPY | USD

Price & Procurement
2,223 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 303.00000 ¥303
10 258.60000 ¥2,586
100 213.62000 ¥21,362

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM1882TR-ND
  • Minimum Quantity: 320
  • Quantity Available: 1,920 - Immediate
  • Unit Price: ¥208.65938
  • Digi-Reel®  : WM1882DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,223 - Immediate
  • Unit Price: Digi-Reel®

0436500409

Datasheet
Digi-Key Part Number WM1882CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0436500409
Copy  
Description CONN HEADER SMD R/A 4POS 3MM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 4 position 0.118" (3.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43650
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.172" (4.37mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Board Lock
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Medical, Military, Telecommunications
Base Part Number 043650
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0436450400

CONN RECEPT 4POS 3MM SINGLE ROW

Molex

¥45.00000 Details

0436450408

CONN RCPT HSG 4POS 3.00MM

Molex

¥63.00000 Details
You May Also Be Interested In

0436500209

CONN HEADER SMD R/A 2POS 3MM

Molex

¥226.00000 Details

0436500609

CONN HEADER SMD R/A 6POS 3MM

Molex

¥328.00000 Details

0436450400

CONN RECEPT 4POS 3MM SINGLE ROW

Molex

¥45.00000 Details

0436500410

CONN HEADER SMD R/A 4POS 3MM

Molex

¥324.00000 Details

CUD1GF1A

310NM CA3535 PACKAGE

SETi/Seoul Viosys

¥1,299.00000 Details

LM2596DSADJR4G

IC REG MULT CONFG ADJ 3A D2PAK-5

ON Semiconductor

¥304.00000 Details
Additional Resources
Standard Package 1
Other Names WM1882
WM1882-ND
WM1882CT