JPY | USD
Favorite

Price & Procurement
1,714 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 264.00000 ¥264
10 239.90000 ¥2,399
100 205.63000 ¥20,563

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM14310TR-ND
  • Minimum Quantity: 320
  • Quantity Available: 1,280 - Immediate
  • Unit Price: ¥177.56250
  • Digi-Reel®  : WM14310DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,714 - Immediate
  • Unit Price: Digi-Reel®

0436500214

Datasheet
Digi-Key Part Number WM14310CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0436500214
Copy  
Description CONN HEADER SMD R/A 2POS 3MM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 2 position 0.118" (3.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43650
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.172" (4.37mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose, Medical, Military, Telecommunications
Base Part Number 043650
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0436450208

CONN RCPT HSG 2POS 3.00MM

Molex

¥45.00000 Details

1718500200

CONN RCPT HSG 2POS 3.00MM

Molex

¥47.00000 Details
You May Also Be Interested In

0436450208

CONN RCPT HSG 2POS 3.00MM

Molex

¥45.00000 Details

0436500213

CONN HEADER SMD R/A 2POS 3MM

Molex

¥253.00000 Details

LTW-170TK

LED WHITE 0805 SMD

Lite-On Inc.

¥72.00000 Details

0436500222

CONN HEADER SMD 2POS 3MM

Molex

¥308.00000 Details

1718500200

CONN RCPT HSG 2POS 3.00MM

Molex

¥47.00000 Details

M701-340542

CONN RCPT USB2.0 MINI B SMD R/A

Harwin Inc.

¥129.00000 Details
Additional Resources
Standard Package 1
Other Names WM14310CT