JPY | USD

Price & Procurement
9,138 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 238.00000 ¥238
10 202.40000 ¥2,024
100 167.20000 ¥16,720

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM1890TR-ND
  • Minimum Quantity: 320
  • Quantity Available: 9,138 - Immediate
  • Unit Price: ¥177.30313
  • Digi-Reel®  : WM1890DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,138 - Immediate
  • Unit Price: Digi-Reel®

0436500212

Datasheet
Digi-Key Part Number WM1890CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0436500212
Copy  
Description CONN HEADER SMD R/A 2POS 3MM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 2 position 0.118" (3.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43650
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.172" (4.37mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Medical, Military, Telecommunications
Base Part Number 043650
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0436450200

CONN RECEPT 2POS 3MM SINGLE ROW

Molex

¥34.00000 Details

0436450208

CONN RCPT HSG 2POS 3.00MM

Molex

¥48.00000 Details

1718500200

CONN RCPT HSG 2POS 3.00MM

Molex

¥50.00000 Details
You May Also Be Interested In

0436450200

CONN RECEPT 2POS 3MM SINGLE ROW

Molex

¥34.00000 Details

0436500312

CONN HEADER SMD R/A 3POS 3MM

Molex

¥229.00000 Details

0532610271

CONN HEADER SMD R/A 2POS 1.25MM

Molex

¥55.00000 Details

0436500412

CONN HEADER SMD R/A 4POS 3MM

Molex

¥307.00000 Details

PJ-102AH

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

¥90.00000 Details

0430300038

CONN SOCKET 18AWG CRIMP TIN

Molex

¥15.00000 Details
Additional Resources
Standard Package 1
Other Names WM1890
WM1890-ND
WM1890CT