JPY | USD

Price & Procurement
1,217 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 596.00000 ¥596.00
10 524.20000 ¥5,242.00
100 416.90000 ¥41,690.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM16776TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 1,200 - Immediate
  • Unit Price: ¥442.12500
  • Digi-Reel®  : WM16776DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,217 - Immediate
  • Unit Price: Digi-Reel®

0430451818

Datasheet
Digi-Key Part Number WM16776CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0430451818
Copy  
Description CONN HEADER SMD 18POS 3MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount 18 position 0.118" (3.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets 43045 Prod Spec
0430451818 Drawing
Micro-Fit 3.0 Overview
Other Related Documents Micro-Fit 3.0 Test Summary
Environmental Information 430451818 RoHS Cert of Compliance
Featured Product Power Connectors
Mfg CAD Models 43045-1818.stp
PCN Design/Specification Multiple Devices 13/Apr/2015
HTML Datasheet Micro-Fit 3.0 Overview
43045 Prod Spec
0430451818 Drawing
3D Drawings 0430451818.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43045
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 18
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 8A
Voltage Rating 600V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Medical, Military, Telecommunications
Base Part Number 043045
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0430251808

CONN RCPT HSG 18POS 3.00MM

Molex

¥164.00000 Details
You May Also Be Interested In

0430450418

CONN HEADER SMD 4POS 3MM

Molex

¥319.00000 Details

0430450818

CONN HEADER SMD 8POS 3MM

Molex

¥332.00000 Details

0430451218

CONN HEADER SMD 12POS 3MM

Molex

¥399.00000 Details
Additional Resources
Standard Package 1
Other Names WM16776CT