Price & Procurement
154 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 483.00000 ¥483
10 425.30000 ¥4,253
100 338.35000 ¥33,835

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM10725TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: ¥391.69500
  • Cut Tape (CT)  : WM10725CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 154 - Immediate
  • Unit Price: ¥483.00000

0430451406

Datasheet
Digi-Key Part Number WM10725DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0430451406
Copy  
Description CONN HEADER SMD R/A 14POS 3MM
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 14 position 0.118" (3.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43045
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 14
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.290" (7.37mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Board Lock
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 8A
Voltage Rating 600V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Medical, Military, Telecommunications
Base Part Number 043045
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0430251408

CONN RCPT HSG 14POS 3.00MM

Molex

¥171.00000 Details
You May Also Be Interested In

0430451206

CONN HEADER SMD R/A 12POS 3MM

Molex

¥510.00000 Details

0430251408

CONN RCPT HSG 14POS 3.00MM

Molex

¥171.00000 Details
Additional Resources
Standard Package 1
Other Names WM10725DKR