Price & Procurement
213 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 510.00000 ¥510
10 448.90000 ¥4,489
100 357.09000 ¥35,709

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM3816TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: ¥357.09000
  • Cut Tape (CT)  : WM3816CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 213 - Immediate
  • Unit Price: ¥510.00000

0430451206

Datasheet
Digi-Key Part Number WM3816DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0430451206
Copy  
Description CONN HEADER SMD R/A 12POS 3MM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 12 position 0.118" (3.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43045
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 12
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.290" (7.37mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Board Lock
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 8A
Voltage Rating 600V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Medical, Military, Telecommunications
Base Part Number 043045
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0430251200

CONN RECEPT 12POS 3MM VERT DUAL

Molex

¥97.00000 Details

0430251208

CONN RCPT HSG 12POS 3.00MM

Molex

¥131.00000 Details
You May Also Be Interested In

0430451406

CONN HEADER SMD R/A 14POS 3MM

Molex

¥483.00000 Details

0430450606

CONN HEADER SMD R/A 6POS 3MM

Molex

¥302.00000 Details

0430450406

CONN HEADER SMD R/A 4POS 3MM

Molex

¥324.00000 Details

PE42520C-Z

IC RF SWITCH SPDT 13GHZ 16QFN

pSemi

¥910.00000 Details

AGQ210A03Z

RELAY TELECOM DPDT 2A 3VDC

Panasonic Electric Works

¥225.00000 Details

F1912NCGI

RF ATTENUATOR 0.5DB 50OHM 20QFN

Renesas Electronics America Inc

¥660.00000 Details
Additional Resources
Standard Package 1
Other Names WM3816DKR