Price & Procurement
309 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 549.00000 ¥549
10 482.80000 ¥4,828
100 384.05000 ¥38,405

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM2663TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: ¥384.06000
  • Cut Tape (CT)  : WM2663CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 309 - Immediate
  • Unit Price: ¥549.00000

0430450819

Datasheet
Digi-Key Part Number WM2663DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0430450819
Copy  
Description CONN HEADER SMD 8POS 3MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount 8 position 0.118" (3.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43045
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 8
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 8A
Voltage Rating 600V
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose, Medical, Military, Telecommunications
Base Part Number 043045
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0430250800

CONN RECEPT 8POS 3MM VERT DUAL

Molex

¥71.00000 Details

0430250808

CONN RCPT HSG 8POS 3.00MM

Molex

¥91.00000 Details
You May Also Be Interested In

0430450619

CONN HEADER SMD 6POS 3MM

Molex

¥413.00000 Details

0430250800

CONN RECEPT 8POS 3MM VERT DUAL

Molex

¥71.00000 Details

0430451019

CONN HEADER SMD 10POS 3MM

Molex

¥562.00000 Details

0430450219

CONN HEADER SMD 2POS

Molex

¥322.00000 Details

0430300012

CONN SOCKET 26-30AWG CRIMP GOLD

Molex

¥35.00000 Details

222JMVABR

SWITCH TACTILE SPST-NO 0.05A 32V

CTS Electrocomponents

¥47.00000 Details
Additional Resources
Standard Package 1
Other Names WM2663DKR
WM3791DKR
WM3791DKR-ND