Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 330.00000 ¥330
10 289.90000 ¥2,899
100 230.66000 ¥23,066

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM1804TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: ¥256.85000
  • Cut Tape (CT)  : WM1804CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥330.00000

0430450818

Datasheet
Digi-Key Part Number WM1804DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0430450818
Copy  
Description CONN HEADER SMD 8POS 3MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount 8 position 0.118" (3.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43045
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 8
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 8A
Voltage Rating 600V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Medical, Military, Telecommunications
Base Part Number 043045
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0430250800

CONN RECEPT 8POS 3MM VERT DUAL

Molex

¥67.00000 Details

0430250808

CONN RCPT HSG 8POS 3.00MM

Molex

¥87.00000 Details
You May Also Be Interested In

0430451218

CONN HEADER SMD 12POS 3MM

Molex

¥397.00000 Details

0430451018

CONN HEADER SMD 10POS 3MM

Molex

¥458.00000 Details

0430450618

CONN HEADER SMD 6POS 3MM

Molex

¥363.00000 Details

0430250800

CONN RECEPT 8POS 3MM VERT DUAL

Molex

¥67.00000 Details

MAX232ACSE+

IC TRANSCEIVER FULL 2/2 16SOIC

Maxim Integrated

¥498.00000 Details

MIC5239-5.0YS-TR

IC REG LINEAR 5V 500MA SOT223-3

Microchip Technology

¥328.00000 Details
Additional Resources
Standard Package 1
Other Names WM1804DKR