JPY | USD

Price & Procurement
2,111 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 369.00000 ¥369
10 325.40000 ¥3,254
100 258.88000 ¥25,888

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM7067TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 1,800 - Immediate
  • Unit Price: ¥274.55000
  • Digi-Reel®  : WM7067DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,111 - Immediate
  • Unit Price: Digi-Reel®

0430450815

Datasheet
Digi-Key Part Number WM7067CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0430450815
Copy  
Description CONN HEADER SMD 8POS 3MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount 8 position 0.118" (3.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43045
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 8
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Board Lock
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 8A
Voltage Rating 600V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Medical, Military, Telecommunications
Base Part Number 043045
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0430250800

CONN RECEPT 8POS 3MM VERT DUAL

Molex

¥51.00000 Details

0430250808

CONN RCPT HSG 8POS 3.00MM

Molex

¥84.00000 Details
You May Also Be Interested In

0430450415

CONN HEADER SMD 4POS 3MM

Molex

¥265.00000 Details

0430451015

CONN HEADER SMD 10POS 3MM

Molex

¥408.00000 Details

0430450215

CONN HEADER SMD 2POS

Molex

¥226.00000 Details

0430450615

CONN HEADER SMD 6POS 3MM

Molex

¥321.00000 Details

BHSD-2032-SM

BATTERY HOLDER COIN 20MM SMD

MPD (Memory Protection Devices)

¥172.00000 Details

0430250800

CONN RECEPT 8POS 3MM VERT DUAL

Molex

¥51.00000 Details
Additional Resources
Standard Package 1
Other Names WM7067CT