JPY | USD
Favorite

Price & Procurement
1,795 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 468.00000 ¥468
10 448.90000 ¥4,489
100 374.05000 ¥37,405

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM1809TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 1,600 - Immediate
  • Unit Price: ¥340.04000
  • Digi-Reel®  : WM1809DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,795 - Immediate
  • Unit Price: Digi-Reel®

0430450620

Datasheet
Digi-Key Part Number WM1809CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0430450620
Copy  
Description CONN HEADER SMD 6POS 3MM
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Surface Mount 6 position 0.118" (3.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43045
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 8A
Voltage Rating 600V
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose, Medical, Military, Telecommunications
Base Part Number 043045
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0430250600

CONN RECEPT 6POS 3MM VERT DUAL

Molex

¥51.00000 Details

0430250608

CONN RCPT HSG 6POS 3.00MM

Molex

¥68.00000 Details
You May Also Be Interested In

0430450420

CONN HEADER SMD 4POS 3MM

Molex

¥372.00000 Details

00430450820

CONN HEADER SMD 8POS 3MM

Molex

¥453.00000 Details

0436500424

CONN HEADER SMD 4POS 3MM

Molex

¥312.00000 Details

0430450220

CONN HEADER SMD 2POS

Molex

¥289.00000 Details

0436500326

CONN HEADER SMD 3POS 3MM

Molex

¥383.00000 Details

0039302042

CONN HEADER VERT 4POS 4.2MM

Molex

¥233.00000 Details
Additional Resources
Standard Package 1
Other Names WM1809
WM1809-ND
WM1809CT