JPY | USD

Price & Procurement
2,403 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 360.00000 ¥360
10 317.40000 ¥3,174
100 252.41000 ¥25,241

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM1803TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 2,400 - Immediate
  • Unit Price: ¥267.68000
  • Digi-Reel®  : WM1803DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,403 - Immediate
  • Unit Price: Digi-Reel®

0430450618

Datasheet
Digi-Key Part Number WM1803CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0430450618
Copy  
Description CONN HEADER SMD 6POS 3MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount 6 position 0.118" (3.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43045
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 8A
Voltage Rating 600V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Medical, Military, Telecommunications
Base Part Number 043045
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0430250600

CONN RECEPT 6POS 3MM VERT DUAL

Molex

¥56.00000 Details

0430250608

CONN RCPT HSG 6POS 3.00MM

Molex

¥72.00000 Details
You May Also Be Interested In

0430450418

CONN HEADER SMD 4POS 3MM

Molex

¥315.00000 Details

0430450218

CONN HEADER SMD 2POS

Molex

¥258.00000 Details

0430451018

CONN HEADER SMD 10POS 3MM

Molex

¥455.00000 Details

S3GB-13-F

DIODE GEN PURP 400V 3A SMB

Diodes Incorporated

¥59.00000 Details

PCX1V101MCL1GS

CAP ALUM POLY 100UF 20% 35V SMD

Nichicon

¥562.00000 Details

EEH-ZF1H101P

CAP ALUM POLY HYB 100UF 50V SMD

Panasonic Electronic Components

¥268.00000 Details
Additional Resources
Standard Package 1
Other Names WM1803
WM1803-ND
WM1803CT