Price & Procurement
3,586 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 481.00000 ¥481
10 422.60000 ¥4,226
100 336.20000 ¥33,620

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM10724TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 3,200 - Immediate
  • Unit Price: ¥389.18500
  • Cut Tape (CT)  : WM10724CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,586 - Immediate
  • Unit Price: ¥481.00000

0430450608

Datasheet
Digi-Key Part Number WM10724DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0430450608
Copy  
Description CONN HEADER SMD R/A 6POS 3MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 6 position 0.118" (3.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43045
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.290" (7.37mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Board Lock
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 8A
Voltage Rating 600V
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose, Medical, Military, Telecommunications
Base Part Number 043045
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0430250608

CONN RCPT HSG 6POS 3.00MM

Molex

¥80.00000 Details
You May Also Be Interested In

0430450408

CONN HEADER SMD R/A 4POS 3MM

Molex

¥406.00000 Details

0430250608

CONN RCPT HSG 6POS 3.00MM

Molex

¥80.00000 Details

0877591250

CONN HEADER SMD 12POS 2MM

Molex

¥205.00000 Details

LT1129CST-3.3#PBF

IC REG LIN 3.3V 700MA SOT223-3

Analog Devices Inc.

¥749.00000 Details

VO0601T

OPTOISO 4KV OPEN DRAIN 8SOIC

Vishay Semiconductor Opto Division

¥300.00000 Details

LTM8021IV#PBF

DC DC CONVERTER 0.8-5V

Analog Devices Inc.

¥1,514.00000 Details
Additional Resources
Standard Package 1
Other Names WM10724DKR