JPY | USD
Favorite

Price & Procurement
3,974 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 375.00000 ¥375
10 360.50000 ¥3,605
100 300.44000 ¥30,044

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM1808TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 3,800 - Immediate
  • Unit Price: ¥273.12500

0430450420

Datasheet
Digi-Key Part Number WM1808CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0430450420
Copy  
Description CONN HEADER SMD 4POS 3MM
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Connector Header Surface Mount 4 position 0.118" (3.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43045
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 4
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 8A
Voltage Rating 600V
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose, Medical, Military, Telecommunications
Base Part Number 043045
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0430250400

CONN RECEPT 4POS 3MM VERT DUAL

Molex

¥48.00000 Details

0430250408

CONN RCPT HSG 4POS 3.00MM

Molex

¥52.00000 Details
You May Also Be Interested In

0430450220

CONN HEADER SMD 2POS

Molex

¥292.00000 Details

0430450620

CONN HEADER SMD 6POS 3MM

Molex

¥472.00000 Details

00430450820

CONN HEADER SMD 8POS 3MM

Molex

¥457.00000 Details

DLP0NSN121HL2L

CMC 90MA 2LN 120 OHM SMD

Murata Electronics

¥72.00000 Details

SS-7188S-A-NF

CONN MOD JACK 8P8C R/A SHIELDED

Stewart Connector

¥207.00000 Details

J0G-0001NL

CONN MAGJACK 1PORT 1000 BASE-T

Pulse Electronics Network

¥1,303.00000 Details
Additional Resources
Standard Package 1
Other Names WM1808CT