JPY | USD

Price & Procurement
1,328 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 314.00000 ¥314
10 275.60000 ¥2,756
100 219.25000 ¥21,925

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM17258TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 1,200 - Immediate
  • Unit Price: ¥232.53000
  • Digi-Reel®  : WM17258DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,328 - Immediate
  • Unit Price: Digi-Reel®

0430450417

Datasheet
Digi-Key Part Number WM17258CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0430450417
Copy  
Description CONN HEADER SMD 4POS 3MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount 4 position 0.118" (3.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets 43045 Prod Spec
0430450417 Drawing
Micro-Fit 3.0 Overview
Other Related Documents Micro-Fit 3.0 Test Summary
Environmental Information 430450417 RoHS Cert of Compliance
Featured Product Power Connectors
Mfg CAD Models 43045-0417.stp
HTML Datasheet Micro-Fit 3.0 Overview
43045 Prod Spec
0430450417 Drawing
3D Drawings 0430450417.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43045
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 4
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Board Lock
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 8A
Voltage Rating 600V
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose, Medical, Military, Telecommunications
Base Part Number 043045
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0430250408

CONN RCPT HSG 4POS 3.00MM

Molex

¥56.00000 Details
You May Also Be Interested In

0430250408

CONN RCPT HSG 4POS 3.00MM

Molex

¥56.00000 Details

0430450415

CONN HEADER SMD 4POS 3MM

Molex

¥261.00000 Details

0430450416

CONN HEADER SMD 4POS 3MM

Molex

¥314.00000 Details
Additional Resources
Standard Package 1
Other Names WM17258CT